-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MHz to 1.6GHz 45dB RF-Detecting Controllers and RF Detector, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9932EUA
|
Mouser Electronics | RF Detector 2MHz to 1.6GHz 45dB RF-Detecting Controllers and RF Detector RoHS: Compliant | 255 |
|
$1.8800 / $2.7000 | Buy Now |
|
Analog Devices Inc | 2MHz to 1.6GHz 45dB RF-Detecti Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
MAX9932EUA+
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2517329
|
element14 Asia-Pacific | RF POWER DETECTOR, 1.6GHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1193 / $1.9644 | Buy Now |
DISTI #
2517329
|
Farnell | RF POWER DETECTOR, 1.6GHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.0579 / $2.3214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9932EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9932EUA+
Analog Devices Inc
2MHz to 1.6GHz 45dB RF-Detecting Controllers and RF Detector, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2007-08-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 20 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |