Part Details for MAX9938TEBS+G45 by Maxim Integrated Products
Overview of MAX9938TEBS+G45 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A19021020HHR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connector, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (SMD for Shell Peg) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package | |
G45A190726HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forklock and Through Hole for Shell Peg, Nickel, With additional EMI shell solder Width 1.5mm with Mylar) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray Package | |
G45AE511101PEU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, A Type, Receptacle, Over USB 2.0, A Type, Receptacle, Right Angle, Dip (Kink for Shell Peg) Type, 5u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tray Package |
Part Details for MAX9938TEBS+G45
MAX9938TEBS+G45 CAD Models
MAX9938TEBS+G45 Part Data Attributes
|
MAX9938TEBS+G45
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9938TEBS+G45
Maxim Integrated Products
Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, UCSP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA4,2X2,20 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -3.6 V | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX9938TEBS+G45
This table gives cross-reference parts and alternative options found for MAX9938TEBS+G45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9938TEBS+G45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9938TEBS+TG45 | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, ROHS COMPLIANT, UCSP-4 | Maxim Integrated Products | MAX9938TEBS+G45 vs MAX9938TEBS+TG45 |
MAX9938TEBS+TG45 | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX9938TEBS+G45 vs MAX9938TEBS+TG45 |
MAX9938TEBS+G45 | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX9938TEBS+G45 vs MAX9938TEBS+G45 |