-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Signal-Line Overvoltage Protector for Low-Voltage Devices, 5-SC70-N/A, 5 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9940AXKT
|
Mouser Electronics | Current & Power Monitors & Regulators Signal-Line Overvoltage Protector for Low-Voltage Devices RoHS: Compliant | 41727 |
|
$0.6940 / $1.4200 | Buy Now |
DISTI #
E54:1762_17874796
|
Arrow Electronics | Signal-Line Over Voltage Protector for Low-Voltage Device RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2330 | Europe - 2500 |
|
$0.6775 / $0.7277 | Buy Now |
DISTI #
V72:2272_22527967
|
Arrow Electronics | Signal-Line Over Voltage Protector for Low-Voltage Device RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 14 |
|
$0.7053 / $1.0716 | Buy Now |
|
Analog Devices Inc | Signal-Line Overvoltage Protec Min Qty: 1 Package Multiple: 1 | 5240 |
|
$0.7287 / $1.6500 | Buy Now |
DISTI #
2514520RL
|
element14 Asia-Pacific | OVERVOLTAGE PROTECTION CTRL, UMAX-8 RoHS: Compliant Min Qty: 100 Container: Reel | 6104 |
|
$0.7618 / $1.2722 | Buy Now |
DISTI #
2514520
|
element14 Asia-Pacific | OVERVOLTAGE PROTECTION CTRL, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6104 |
|
$0.7618 / $1.7381 | Buy Now |
DISTI #
2514520RL
|
Farnell | OVERVOLTAGE PROTECTION CTRL, UMAX-8 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 6104 |
|
$0.7437 / $0.9676 | Buy Now |
DISTI #
2514520
|
Farnell | OVERVOLTAGE PROTECTION CTRL, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 6104 |
|
$0.7437 / $1.3841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9940AXK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9940AXK+T
Analog Devices Inc
Signal-Line Overvoltage Protector for Low-Voltage Devices, 5-SC70-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2009-02-06 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.021 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |