There are no models available for this part yet.
Overview of MAX9952DCCB+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX9952DCCB+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 231 |
|
$18.0000 / $21.1800 | Buy Now |
CAD Models for MAX9952DCCB+ by Maxim Integrated Products
Part Data Attributes for MAX9952DCCB+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
HTFQFP, TQFP64,.47SQ
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES A NEGATIVE SUPPLY -7V TO -13V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTFQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
10 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
Alternate Parts for MAX9952DCCB+
This table gives cross-reference parts and alternative options found for MAX9952DCCB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9952DCCB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9952DCCB-D | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, TQFP-64 | Maxim Integrated Products | MAX9952DCCB+ vs MAX9952DCCB-D |
MAX9952DCCB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64 | Rochester Electronics LLC | MAX9952DCCB+ vs MAX9952DCCB |
MAX9952DCCB | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64 | Maxim Integrated Products | MAX9952DCCB+ vs MAX9952DCCB |
MAX9952DCCB+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-64 | Maxim Integrated Products | MAX9952DCCB+ vs MAX9952DCCB+T |