Part Details for MAX9959EVKIT# by Analog Devices Inc
Overview of MAX9959EVKIT# by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9959EVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9959EVKIT#
|
Mouser Electronics | Power Management IC Development Tools Eval Kit MAX9959 (25V Span, 800mA Device RoHS: Compliant | 0 |
|
$282.1400 | Order Now |
|
Analog Devices Inc | Eval Kit MAX9959 (25V Span, 80 Min Qty: 1 Package Multiple: 1 | 46 |
|
$268.8100 / $323.7100 | Buy Now |
Part Details for MAX9959EVKIT#
MAX9959EVKIT# CAD Models
MAX9959EVKIT# Part Data Attributes
|
MAX9959EVKIT#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX9959EVKIT#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |