Part Details for MAX9995ETX by Rochester Electronics LLC
Overview of MAX9995ETX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9995ETX
MAX9995ETX CAD Models
MAX9995ETX Part Data Attributes
|
MAX9995ETX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX9995ETX
Rochester Electronics LLC
1700MHz - 2200MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-36
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-36 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.5 |