Part Details for MAXBOTIX XL-MAXSONAR-AE1 MB1310 by Pololu Corporation
Overview of MAXBOTIX XL-MAXSONAR-AE1 MB1310 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB131003122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 100ΩPositions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. | |
G832MB131003322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 100ΩPositions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White. | |
G832MB131003022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 100ΩPositions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. |
Price & Stock for MAXBOTIX XL-MAXSONAR-AE1 MB1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-1661
|
TME | Sensor: distance, ultrasonic, 3.3÷5VDC, analog,PWM,UART, 0÷7650mm Min Qty: 1 | 0 |
|
$64.7000 / $73.3000 | RFQ |