-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V, 3A High-Efficiency, DC-DC Step-Down SiP Power Module with Integrated Inductor, 29-LGA-9X15X4.32, 29 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXM17537ALY#T
|
Mouser Electronics | Switching Voltage Regulators 60V Input, 4A, 24V Output Himalaya Indus RoHS: Compliant | 0 |
|
$17.6200 | Order Now |
|
Analog Devices Inc | 60V Input, 4A, 24V Output Hima Min Qty: 1500 Package Multiple: 1 | 0 |
|
$14.3500 / $16.5832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM17537ALY#T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM17537ALY#T
Analog Devices Inc
4.5V to 60V, 3A High-Efficiency, DC-DC Step-Down SiP Power Module with Integrated Inductor, 29-LGA-9X15X4.32, 29 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 29-LGA-9X15X4.32 | |
Pin Count | 29 | |
Manufacturer Package Code | 29-LGA-9X15X4.32 | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |