Part Details for MAXQ1061ETP+T by Analog Devices Inc
Overview of MAXQ1061ETP+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXQ1061ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | DeepCover Cryptographic Contro Min Qty: 2500 Package Multiple: 1 | 2500 |
|
Buy Now |
Part Details for MAXQ1061ETP+T
MAXQ1061ETP+T CAD Models
MAXQ1061ETP+T Part Data Attributes:
|
MAXQ1061ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXQ1061ETP+T
Analog Devices Inc
DeepCover Cryptographic Controller for Embedded Devices, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Package Description | TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 109 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for MAXQ1061ETP+T
This table gives cross-reference parts and alternative options found for MAXQ1061ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAXQ1061ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAXQ1061ETP+ | Microprocessor Circuit, CMOS, TQFN-20 | Maxim Integrated Products | MAXQ1061ETP+T vs MAXQ1061ETP+ |
MAXQ1061ETP+ | DeepCover Cryptographic Controller for Embedded Devices, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAXQ1061ETP+T vs MAXQ1061ETP+ |
MAXQ1061ETP+T | Microprocessor Circuit, CMOS, TQFN-20 | Maxim Integrated Products | MAXQ1061ETP+T vs MAXQ1061ETP+T |