MAXQ1850-BNS+
Description: DeepCover Secure Microcontroller with Rapid Zeroization Technology and Cryptography, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C

Overview of MAXQ1850-BNS+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for MAXQ1850-BNS+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Secure Cryptographic Controlle Package Multiple: 1 390
Buy Now

CAD Models for MAXQ1850-BNS+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAXQ1850-BNS+ by Analog Devices Inc

MAXQ1850-BNS+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
40-LFCSP-6X6X0.75
Pin Count
40
Manufacturer Package Code
40-LFCSP-6X6X0.75
Date Of Intro
2009-02-13
Samacsys Manufacturer
Analog Devices
Has ADC
NO
Address Bus Width
Bit Size
32
CPU Family
MAXQ30
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
1
Number of I/O Lines
16
Number of Terminals
40
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
262144
ROM Programmability
FLASH
Speed
16 MHz
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. MAXQ1850-BNS+
    Analog Devices Inc
    DeepCover Secure Microcontroller with Rapid Zeroization Technology and Cryptography, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C
    VS

Related Parts for MAXQ1850-BNS+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAXQ1850-BNS+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAXQ1850-BNS+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAXQ1850-BNS+ would you like to use for your alert(s)?
  • Please alert me when MAXQ1850-BNS+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAXQ1850-BNS+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAXQ1850-BNS+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAXQ1850-BNS+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAXQ1850-BNS+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAXQ1850-BNS+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: