Part Details for MAXQ1850-BNS+T by Analog Devices Inc
Overview of MAXQ1850-BNS+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAXQ1850-BNS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | MAXQ1850 SECURE MICRO 40 TQFN Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAXQ1850-BNS+T
MAXQ1850-BNS+T CAD Models
MAXQ1850-BNS+T Part Data Attributes:
|
MAXQ1850-BNS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXQ1850-BNS+T
Analog Devices Inc
DeepCover Secure Microcontroller with Rapid Zeroization Technology and Cryptography, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Date Of Intro | 2009-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 40 | |
PWM Channels | YES | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 16 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |