Part Details for MAXQ7667AACM/V+ by Analog Devices Inc
Results Overview of MAXQ7667AACM/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAXQ7667AACM/V+ Information
MAXQ7667AACM/V+ by Analog Devices Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAXQ7667AACM/V+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAXQ7667AACM/V
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit, RISC, Microcontroller-Based, Ult RoHS: Compliant | 138 |
|
$14.2900 / $21.3800 | Buy Now |
|
|
Analog Devices Inc | 16-Bit, RISC, Microcontroller- Package Multiple: 1 | 3453 |
|
$11.0100 / $14.8600 | Buy Now |
US Tariff Estimator: MAXQ7667AACM/V+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAXQ7667AACM/V+
MAXQ7667AACM/V+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAXQ7667AACM/V+ Part Data Attributes
|
|
MAXQ7667AACM/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXQ7667AACM/V+
Analog Devices Inc
SoC, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 48-LQFP-7X7X1.4 | |
| Package Description | Qfp, | |
| Pin Count | 48 | |
| Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Date Of Intro | 2009-06-26 | |
| Has ADC | Yes | |
| Additional Feature | Its Also Operates At 3.3/5 V Supply | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for MAXQ7667AACM/V+
This table gives cross-reference parts and alternative options found for MAXQ7667AACM/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAXQ7667AACM/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430FR2310IPW20 | Texas Instruments | $0.6583 | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PDSO20 | MAXQ7667AACM/V+ vs MSP430FR2310IPW20 |
| MSP430FR2310IPW20R | Texas Instruments | $0.6594 | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PDSO20 | MAXQ7667AACM/V+ vs MSP430FR2310IPW20R |
| MSP430FR2311IPW20 | Texas Instruments | $0.6963 | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PDSO20 | MAXQ7667AACM/V+ vs MSP430FR2311IPW20 |
| MSP430FR2311IPW20R | Texas Instruments | $0.7207 | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PDSO20 | MAXQ7667AACM/V+ vs MSP430FR2311IPW20R |
| MAXQ7667AACM+ | Analog Devices Inc | Check for Price | SoC, CMOS, PQFP48 | MAXQ7667AACM/V+ vs MAXQ7667AACM+ |