Part Details for MAXREFDES115A# by Analog Devices Inc
Overview of MAXREFDES115A# by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXREFDES115A#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXREFDES115A#
|
Mouser Electronics | Power Management IC Development Tools Efficient, isolated active clamp 20W, Wurth transformer RoHS: Compliant | 0 |
|
$26.2600 | Order Now |
|
Analog Devices Inc | Efficient, isolated active cla Min Qty: 1 Package Multiple: 1 | 8 |
|
$26.1500 / $26.2000 | Buy Now |
DISTI #
2643462
|
Farnell | REF DESIGN BRD, ISOLATED 5V POWER SUPPLY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$26.3534 | Buy Now |