Part Details for MAXREFDES41# by Analog Devices Inc
Overview of MAXREFDES41# by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXREFDES41#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXREFDES41#
|
Mouser Electronics | Power Management IC Development Tools 24V to 12V 40W power supply, planar tran RoHS: Compliant | 4 |
|
$52.9200 | Buy Now |
|
Analog Devices Inc | 24V to 12V 40W power supply, p Min Qty: 1 Package Multiple: 1 | 9 |
|
$51.0900 / $52.4000 | Buy Now |
Part Details for MAXREFDES41#
MAXREFDES41# CAD Models
MAXREFDES41# Part Data Attributes:
|
MAXREFDES41#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAXREFDES41#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |