Part Details for MAXREFDES48# by Analog Devices Inc
Overview of MAXREFDES48# by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXREFDES48#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXREFDES48#
|
Mouser Electronics | Power Management IC Development Tools 24V to 12V 40W power supply, standard transformer RoHS: Compliant | 5 |
|
$52.6300 | Buy Now |
|
Analog Devices Inc | 24V to 12V 40W power supply, s Min Qty: 1 Package Multiple: 1 | 17 |
|
$50.3000 / $51.0900 | Buy Now |
DISTI #
2530800
|
Farnell | REF DESIGN BOARD, POWER SUPPLY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$51.8311 | Buy Now |
Part Details for MAXREFDES48#
MAXREFDES48# CAD Models
MAXREFDES48# Part Data Attributes:
|
MAXREFDES48#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAXREFDES48#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |