Part Details for MB-11 by Twin Industries
Overview of MB-11 by Twin Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7519
|
Newark | Pcb, Prototype, Sot-23 Prescaler, Board Type:-, Board Material:-, Hole Diameter:-, External Height:14.99Mm, External Width:12.45Mm, Board Thickness:- |Twin Industries MB-11 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
438-1111-ND
|
DigiKey | RF EVAL FOR SOT23 PRESCALERS Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0800 | Buy Now |
DISTI #
589-MB-11
|
Mouser Electronics | PCBs & Breadboards MircoAmp prototyping board for Hittitie SOT-23 prescalers RoHS: Compliant | 0 |
|
$13.1400 / $14.2500 | Order Now |
DISTI #
70255082
|
RS | Board, Circuit, MicroAmp, 0.490 X 0.590 In., RO-4350, 6 Pin SOT-23 prescalers | Twin Industries MB-11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5000 / $10.7100 | RFQ |