Part Details for MB-30 (ALTERNATE: A3140) by TURCK Inc
Overview of MB-30 (ALTERNATE: A3140) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB-30 (ALTERNATE: A3140)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70842801
|
RS | Metal Mounting Bracket for 30mm Barrel Sensor, 104g, MB Series | Turck MB-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$9.1000 | Buy Now |