Part Details for MB.TG30.A.305111 by Taoglas Antenna Solutions
Overview of MB.TG30.A.305111 by Taoglas Antenna Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB.TG30.A.305111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6133
|
Newark | Whip Antenna, 2.4-2.8Ghz, 2.84Dbi, Antenna Type:Whip, Frequency Min:2.4Ghz, Frequency Max:2.8Ghz, Antenna Mounting:Magnetic, Gain:2.84Dbi, Vswr:-, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Rohs Compliant: Yes |Taoglas MB.TG30.A.305111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9400 / $49.7600 | Buy Now |
DISTI #
931-1358-ND
|
DigiKey | RF ANT 600/6000MHZ WHIP STR MAGN Min Qty: 1 Lead time: 11 Weeks Container: Box |
306 In Stock |
|
$47.5903 / $50.4800 | Buy Now |
DISTI #
MB.TG30.A.305111
|
Avnet Americas | APEX MAGFORCE TG.30 TERMINAL ANT / MAG BASE 3M CFD200 SMA(M) - Boxed Product (Development Kits) (Alt: MB.TG30.A.305111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-MB.TG30.A.305111
|
Mouser Electronics | Antennas Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount RoHS: Compliant | 69 |
|
$47.0500 / $49.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$44.8500 | Buy Now |
|
Onlinecomponents.com | Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount |
54 In Stock |
|
$46.1000 / $48.9700 | Buy Now |
DISTI #
70813543
|
Verical | Antenna Magnetic -7.2dB Gain 6000MHz Bag Min Qty: 2 Package Multiple: 1 Date Code: 2023 | Americas - 48 |
|
$56.8202 / $61.4429 | Buy Now |
DISTI #
62172617
|
Verical | Antenna Magnetic -7.2dB Gain 6000MHz Bag Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$47.7300 | Buy Now |
DISTI #
MB.TG30.A.305111
|
Avnet Americas | APEX MAGFORCE TG.30 TERMINAL ANT / MAG BASE 3M CFD200 SMA(M) - Boxed Product (Development Kits) (Alt: MB.TG30.A.305111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
MB.TG30.A305111
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$52.5300 | Buy Now |