Part Details for MB06TE10-15PN(575) by Amphenol Industrial Operations
Overview of MB06TE10-15PN(575) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD15PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD15PN-000 High-Density D-Subminiature (HD15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
DAM15PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Solder bucket | |
FCE17A15PN240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF |
Price & Stock for MB06TE10-15PN(575)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2565
|
Newark | Circular Conn, Plug, 15Pos, Cable, Product Range:Micro-B Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:15Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Industrial MB06TE10-15PN(575) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$4.7500 | Buy Now |
DISTI #
71094128
|
RS | Plug, 10 15-Way, N Keyway Pin, Cable Gland, Gray, ZnNi, Micro-Bayonet Series | Amphenol Industrial MB06TE10-15PN(575) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$17.7700 / $19.3100 | Buy Now |