Part Details for MB06TE10-15SN(575) by Amphenol Industrial Operations
Overview of MB06TE10-15SN(575) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SN290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF | |
FCE17A15SN4E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17A15SN240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF |
Price & Stock for MB06TE10-15SN(575)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2566
|
Newark | Circular Conn, Plug, 15Pos, Cable, Product Range:Micro-B Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:15Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Industrial MB06TE10-15SN(575) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 / $17.8200 | Buy Now |
DISTI #
71094129
|
RS | Plug, 10 15-Way, N Keyway Socket, Cable Gland, Gray, ZnNi, Micro-Bayonet Series | Amphenol Industrial MB06TE10-15SN(575) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$17.6200 / $19.1600 | Buy Now |