Part Details for MB09-A050-6000-C2-V by SECO
Overview of MB09-A050-6000-C2-V by SECO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ADUM6000ARWZ | Analog Devices | Isolated DC/DC Converter, 5kV |
Price & Stock for MB09-A050-6000-C2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-MB09A0506000C2V
|
Mouser Electronics | Computer-On-Modules - COM COM Express Type 6 - COMe-B09-BT6 w/ Intel Kaby Lake Core i3-7100E, PCH - QM175, VGA - Comm.Temp | 0 |
|
$827.3900 | Order Now |