Part Details for MB09-S-10=24 by IMO Precision Controls Ltd
Overview of MB09-S-10=24 by IMO Precision Controls Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB09-S-10=24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R5366
|
Newark | Contactor, 1No, 24Vdc, 9A, Din Rail, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3No/1No, No. Of Poles:4 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A, Coil Type:Dcrohs Compliant: Yes |Imo Precision Controls MB09-S-10=24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1100 / $53.0100 | Buy Now |
DISTI #
97K4316
|
Newark | Contactor, 3No/1No, Din Rail, 690 Vac, 20 A, 24 V Rohs Compliant: Yes |Imo Precision Controls MB09-S-10=24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6400 / $55.1000 | Buy Now |
Part Details for MB09-S-10=24
MB09-S-10=24 CAD Models
MB09-S-10=24 Part Data Attributes:
|
MB09-S-10=24
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
MB09-S-10=24
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |