Part Details for MB1-120-01-S-S-01-SL-N by Samtec Inc
Overview of MB1-120-01-S-S-01-SL-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MB1-120-01-S-S-01-SL-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MB1-120-01-S-S-01-SL-N-ND
|
DigiKey | 1.00 MM MINI EDGE CARD SOCKET WI Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5200 | Buy Now |
DISTI #
MB1-120-01-S-S-01-
|
Avnet Americas | Conn PCMCIA M 20 POS 1mm Solder RA SMD - Rail/Tube (Alt: MB1-120-01-S-S-01-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9900 / $7.5200 | Buy Now |
DISTI #
200-MB112001SS01SLN
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 21 |
|
$2.7400 / $7.5200 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$2.8800 / $8.0400 | Buy Now |
DISTI #
000000000001321520
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket With Guides Min Qty: 1 | 0 |
|
$4.5400 / $7.5200 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$2.8800 / $8.0400 | Buy Now |
DISTI #
5cd8feb0cd7c1c4c3852912d
|
Samtec | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$2.7400 / $7.5200 | Buy Now |
Part Details for MB1-120-01-S-S-01-SL-N
MB1-120-01-S-S-01-SL-N CAD Models
MB1-120-01-S-S-01-SL-N Part Data Attributes
|
MB1-120-01-S-S-01-SL-N
Samtec Inc
Buy Now
|
Compare Parts:
MB1-120-01-S-S-01-SL-N
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |