Part Details for MB1-130-01-L-S-S-01-SL-N by Samtec Inc
Overview of MB1-130-01-L-S-S-01-SL-N by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB1-130-01-L-S-S-01-SL-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB1-130-01-L-S-S-0
|
Avnet Americas | 1MM MINI CARD GUIDE ASSEMBLY - Bulk (Alt: MB1-130-01-L-S-S-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-MB113001LSS01SLN
|
Mouser Electronics | Standard Card Edge Connectors | 0 |
|
$5.7100 / $9.5900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$2.4000 / $7.6400 | Buy Now |
DISTI #
000000000002879011
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$2.4000 / $7.6400 | Buy Now |