Part Details for MB1-150-01-L-S-02-A1 by Samtec Inc
Overview of MB1-150-01-L-S-02-A1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MB1-150-01-L-S-02-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB1-150-01-L-S-02-
|
Avnet Americas | 1MM MINI CARD GUIDE ASSEMBLY - Bulk (Alt: MB1-150-01-L-S-02-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$5.4700 / $11.5800 | Buy Now |
DISTI #
000000000003208154
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket With Guides RoHS: Compliant | 0 |
|
$5.4700 / $11.5800 | Buy Now |
Part Details for MB1-150-01-L-S-02-A1
MB1-150-01-L-S-02-A1 CAD Models
MB1-150-01-L-S-02-A1 Part Data Attributes:
|
MB1-150-01-L-S-02-A1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MB1-150-01-L-S-02-A1
Samtec Inc
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |