Part Details for MB111VP-B by ICY DOCK
Overview of MB111VP-B by ICY DOCK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB111VP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4585
|
Newark | Tougharmor Mb111Vp-B Removable 2.5" U.2/U.3 Nvme Ssd To Pcie 4.0 X4 Mobile Rack Enclosure For Pcie Expansion Slot |Icy Dock MB111VP-B RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.6000 | Buy Now |
DISTI #
5354-MB111VP-BTB-ND
|
DigiKey | Removable 2.5" U.2/U.3 NVMe SSD Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$130.6000 / $153.7000 | Buy Now |
|
NAC | TOUGHARMOR MB111VP-B U.2 / U.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$185.7400 | Buy Now |
|
Neutron USA | TOUGHARMOR MB111VP-B U.2 / U.3 NVME SSD ENCLOSURE FOR PCIE SLOT | 9 |
|
$194.9800 | Buy Now |