Part Details for MB118VP-B by ICY DOCK
Overview of MB118VP-B by ICY DOCK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB118VP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5354-MB118VP-BTB-ND
|
DigiKey | 6 Bay 2.5" U.2/U.3 NVMe SSD PCIe Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$414.6000 / $487.7000 | Buy Now |
|
NAC | TOUGHARMOR MB118VP-B 6 X U.2/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$586.8700 | Buy Now |
|
Neutron USA | TOUGHARMOR MB118VP-B 6 X U.2/ U.3 NVME SSD MOBILE RACK 5.25 BAY | 4 |
|
$550.0000 | Buy Now |