Part Details for MB12FBAFF05RA-0 by Dongguan Finecables Co Ltd
Overview of MB12FBAFF05RA-0 by Dongguan Finecables Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MB12FBAFF05RA-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4829-MB12FBAFF05RA-0-ND
|
DigiKey | M12 ANGLED 5-PIN FEMALE PANEL MO Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
50 In Stock |
|
$13.0891 / $20.0600 | Buy Now |
Part Details for MB12FBAFF05RA-0
MB12FBAFF05RA-0 CAD Models
MB12FBAFF05RA-0 Part Data Attributes
|
MB12FBAFF05RA-0
Dongguan Finecables Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MB12FBAFF05RA-0
Dongguan Finecables Co Ltd
Circular Connector, 5 Contact(s), Glass Filled Polyamide, Female, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DONGGUAN FINECABLES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | M12 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |