There are no models available for this part yet.
Overview of MB16R-1006P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P61006PGGI | Renesas Electronics Corporation | 1.8V DDR2/800 Zero Delay Buffer | |
5P61006PGGI8 | Renesas Electronics Corporation | 1.8V DDR2/800 Zero Delay Buffer | |
TPS7A1006PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for MB16R-1006P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MB16R-1006P
|
Mouser Electronics | Circular MIL Spec Connector MB 6C 6#20 PIN PLUG RoHS: Compliant | 0 |
|
$29.8400 / $39.8200 | Order Now |