-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0815
|
Newark | Enclosure, Instrument, Polystyrene, Gray, Enclosure Type:Instrument, Enclosure Material:Polystyrene, External Height - Metric:188Mm, External Width - Metric:110Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond MB181112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$63.3000 / $76.1300 | Buy Now |
DISTI #
HM5526-ND
|
DigiKey | BOX PLASTIC GRAY 7.4"L X 4.33"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$60.8784 / $73.2400 | Buy Now |
DISTI #
546-MB181112
|
Mouser Electronics | Enclosures, Boxes, & Cases FixPanel Polystyrene 7.4x4.4x4.8" 2Piece RoHS: Compliant | 0 |
|
$60.8700 / $73.2000 | Order Now |
DISTI #
70321483
|
RS | Enclosures, FixPanel Polystyrene 7.4x4.4x4.8 2Piece | Hammond Manufacturing MB181112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.9600 / $81.0100 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 33 Factory Stock |
|
$57.3700 / $113.3000 | Buy Now |
DISTI #
HM-MB181112
|
TME | Enclosure: multipurpose, X: 112mm, Y: 188mm, Z: 120mm, MB, black, IP54 Min Qty: 1 | 0 |
|
$30.4300 / $39.1200 | RFQ |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 33 Factory Stock |
|
$57.3700 / $113.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy