-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB1EJN0600
|
Avnet Americas | Sensor Connector, MotionGrade M23 B Series, M23, Female, 6 Positions, Crimp Socket - Boxed Product (Development Kits) (Alt: MB1EJN0600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$23.3513 / $33.3521 | Buy Now |
DISTI #
654-MB1EJN0600
|
Mouser Electronics | Circular Metric Connectors M23 B-Series Plug 6 Pos R/A Rotatable RoHS: Compliant | 2 |
|
$25.5300 / $34.4800 | Buy Now |
DISTI #
MB1EJN0600
|
Avnet Americas | Sensor Connector, MotionGrade M23 B Series, M23, Female, 6 Positions, Crimp Socket - Boxed Product (Development Kits) (Alt: MB1EJN0600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$23.3513 / $33.3521 | Buy Now |
DISTI #
MB1EJN0600
|
TME | "Female cable connector, 5 pole, screw locking, angled, IP67 Min Qty: 100 | 0 |
|
$11.0900 | RFQ |
DISTI #
MB1EJN0600
|
Avnet Abacus | Sensor Connector, MotionGrade M23 B Series, M23, Female, 6 Positions, Crimp Socket (Alt: MB1EJN0600) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB1EJN0600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB1EJN0600
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |