Part Details for MB1JJN0900 by Amphenol Corporation
Overview of MB1JJN0900 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MB1JJN0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB1JJN0900
|
Avnet Americas | Sensor Connector, MotionGrade M23 B Series, M23, Male, 9 Positions, Crimp Pin, Straight Cable Mount - Boxed Product (Development Kits) (Alt: MB1JJN0900) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$6.2703 / $8.9557 | Buy Now |
DISTI #
654-MB1JJN0900
|
Mouser Electronics | Circular Metric Connectors M23 B-Series Strt Extension 9 Pos. RoHS: Compliant | 0 |
|
$6.4300 / $10.8000 | Order Now |
DISTI #
MB1JJN0900
|
TME | "coupling connector, 8 pole, screw locking, straight, IP67" Min Qty: 200 | 0 |
|
$4.6400 | RFQ |
DISTI #
MB1JJN0900
|
Avnet Abacus | Sensor Connector, MotionGrade M23 B Series, M23, Male, 9 Positions, Crimp Pin, Straight Cable Mount (Alt: MB1JJN0900) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MB1JJN0900
MB1JJN0900 CAD Models
MB1JJN0900 Part Data Attributes
|
MB1JJN0900
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB1JJN0900
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |