Part Details for MB1TFRAFZ-80000-2 by Delkin Devices
Overview of MB1TFRAFZ-80000-2 by Delkin Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB1TFRAFZ-80000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4596
|
Newark | Ssd, Sata Iii, Tlc Nand, 1Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:1Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:550Mb/S Rohs Compliant: Yes |Delkin Devices MB1TFRAFZ-80000-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$418.9700 | Buy Now |
DISTI #
90AJ6157
|
Newark | Ssd, Sata Iii, Tlc Nand, 1Gb Rohs Compliant: Yes |Delkin Devices MB1TFRAFZ-80000-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.8200 / $554.3900 | Buy Now |
DISTI #
3247-MB1TFRAFZ-80000-2-ND
|
DigiKey | SSD 1TB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
23 In Stock |
|
$428.7500 | Buy Now |
DISTI #
MB1TFRAFZ-80000-2
|
Avnet Americas | SSD, 3D, Internal, M.2 2280, SATA 6 Gb/s (SATA III), 1 GB, 3D TLC NAND, Non-Encrypted - Trays (Alt: MB1TFRAFZ-80000-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$445.1500 / $551.9860 | Buy Now |
DISTI #
79926491
|
Verical | MB1TFRAFZ-80000-2 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$510.9390 | Buy Now |
DISTI #
MB1TFRAFZ-80000-2
|
Avnet Americas | SSD, 3D, Internal, M.2 2280, SATA 6 Gb/s (SATA III), 1 GB, 3D TLC NAND, Non-Encrypted - Trays (Alt: MB1TFRAFZ-80000-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$445.1500 / $551.9860 | Buy Now |
DISTI #
3873101
|
element14 Asia-Pacific | SSD, SATA III, TLC NAND, 1GB RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$536.6638 | Buy Now |
DISTI #
3873101
|
Farnell | SSD, SATA III, TLC NAND, 1GB RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 5 |
|
$481.7949 / $491.6257 | Buy Now |