Part Details for MB2-040P (709) by Amphenol Corporation
Overview of MB2-040P (709) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB1040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for MB2-040P (709)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB2-040P (709)
|
Avnet Americas | Conn Rectangular SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MB2-040P (709)) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$130.0143 | Buy Now |
DISTI #
654-MB2-040P(709)
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 2 ROWS 40 CONT | 0 |
|
$144.5700 / $169.5200 | Order Now |