Part Details for MB2-040P by Amphenol Corporation
Overview of MB2-040P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2-040P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MB2-040P
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 2 ROWS 40 CONT | 0 |
|
$41.8000 | Order Now |
|
Powell Electronics | MIL-C-55302 2 Piece Printed Wiring Board Connector Min Qty: 1 | 3 |
|
$44.3100 / $49.2300 | Buy Now |
Part Details for MB2-040P
MB2-040P CAD Models
MB2-040P Part Data Attributes:
|
MB2-040P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB2-040P
Amphenol Corporation
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MB2-040P
This table gives cross-reference parts and alternative options found for MB2-040P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2-040P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-53-3404 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | MB2-040P vs 39-53-3404 |
55-136-40-3-T | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | MB2-040P vs 55-136-40-3-T |
68471-440 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MB2-040P vs 68471-440 |
121286-8 | CONNECTOR, 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | MB2-040P vs 121286-8 |
PSSHSM-520-D-06-F-TB-P-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | MB2-040P vs PSSHSM-520-D-06-F-TB-P-LF |
93698-540 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MB2-040P vs 93698-540 |
87174-640 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MB2-040P vs 87174-640 |
95209-240KL | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MB2-040P vs 95209-240KL |
ESQT-120-02-G-D-355 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MB2-040P vs ESQT-120-02-G-D-355 |
8614-20-2-LO-6-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MB2-040P vs 8614-20-2-LO-6-LF |