Part Details for MB2-044P by Amphenol Corporation
Overview of MB2-044P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28044PZA | Texas Instruments | Digital Signal Controller 100-LQFP -40 to 85 | |
TLV7044PWR | Texas Instruments | Quad nanopower, small size comparator with open-drain output 14-TSSOP -40 to 125 |
Price & Stock for MB2-044P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB2-044P
|
Avnet Americas | - Bulk (Alt: MB2-044P) Min Qty: 9 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$133.5171 | Buy Now |
Part Details for MB2-044P
MB2-044P CAD Models
MB2-044P Part Data Attributes
|
MB2-044P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB2-044P
Amphenol Corporation
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MB2-044P
This table gives cross-reference parts and alternative options found for MB2-044P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2-044P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71991-822 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MB2-044P vs 71991-822 |
93696-422LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | MB2-044P vs 93696-422LF |
86654-622LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MB2-044P vs 86654-622LF |
MK21744G | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | MB2-044P vs MK21744G |
86654-622 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MB2-044P vs 86654-622 |
78509-022 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MB2-044P vs 78509-022 |
68683-222 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MB2-044P vs 68683-222 |
87606-422C | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MB2-044P vs 87606-422C |
95279-322 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MB2-044P vs 95279-322 |
55-122-044C-MIL | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | MB2-044P vs 55-122-044C-MIL |