Part Details for MB2-130P by Amphenol Corporation
Overview of MB2-130P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2-130P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MB2-130P
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 2 ROWS 130 CONT | 0 |
|
$107.9000 / $124.4000 | Order Now |
Part Details for MB2-130P
MB2-130P CAD Models
MB2-130P Part Data Attributes
|
MB2-130P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB2-130P
Amphenol Corporation
Board Connector, 130 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MB2-130P
This table gives cross-reference parts and alternative options found for MB2-130P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2-130P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68432-065LF | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MB2-130P vs 68432-065LF |
65000-265LF | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MB2-130P vs 65000-265LF |
6-166592-5 | CONNECTOR, 130 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | MB2-130P vs 6-166592-5 |
60029-565LF | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | MB2-130P vs 60029-565LF |
68431-065 | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MB2-130P vs 68431-065 |
66926-565 | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MB2-130P vs 66926-565 |
66924-565LF | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MB2-130P vs 66924-565LF |
30-101-130-C-T | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | MB2-130P vs 30-101-130-C-T |
68432-065 | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MB2-130P vs 68432-065 |
65000-301LF | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MB2-130P vs 65000-301LF |