Part Details for MB2-B-92-470-1-A27-2-C by Carling Technologies
Overview of MB2-B-92-470-1-A27-2-C by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2-B-92-470-1-A27-2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T0371
|
Newark | Mb2B924701A272C Rohs Compliant: Yes |Carling Technologies MB2-B-92-470-1-A27-2-C Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3200 / $66.7300 | Buy Now |
DISTI #
432-MB2-B-92-470-1-A27-2-C-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4900 / $37.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.4900 / $37.3700 | Buy Now |
Part Details for MB2-B-92-470-1-A27-2-C
MB2-B-92-470-1-A27-2-C CAD Models
MB2-B-92-470-1-A27-2-C Part Data Attributes:
|
MB2-B-92-470-1-A27-2-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MB2-B-92-470-1-A27-2-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 33.12 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | UL; CSA | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |