Part Details for MB2011LD3G06-CC by NKK Switches
Overview of MB2011LD3G06-CC by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB2011LD3G06-CC
MB2011LD3G06-CC CAD Models
MB2011LD3G06-CC Part Data Attributes
|
MB2011LD3G06-CC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2011LD3G06-CC
NKK Switches
Pushbutton Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |