Part Details for MB2011SA2G31-BC by NKK Switches
Overview of MB2011SA2G31-BC by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2011SA2G31-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X3681
|
Newark | Bracket Pc Mount Miniature Pushbutton |Nkk Switches MB2011SA2G31-BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $10.2600 | Buy Now |
DISTI #
MB2011SA2G31-BC-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$8.4200 | Buy Now |
|
Powell Electronics | BRACKET PC MOUNT MINIATURE PUSHBUTTON Min Qty: 1 | 90 |
|
$7.6800 / $12,975.0000 | Buy Now |
Part Details for MB2011SA2G31-BC
MB2011SA2G31-BC CAD Models
MB2011SA2G31-BC Part Data Attributes
|
MB2011SA2G31-BC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2011SA2G31-BC
NKK Switches
Bracket PC Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |