Part Details for MB2011SS2W13-BC by NKK Switches
Overview of MB2011SS2W13-BC by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2011SS2W13-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X3946
|
Newark | Pushbutton Switch, Spdt, 3A, 250V, Product Range:Mb2000 Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Current Ac Max:6A, Contact Voltage Vac:125V Rohs Compliant: Yes |Nkk Switches MB2011SS2W13-BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3319-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
13 In Stock |
|
$8.0700 | Buy Now |
DISTI #
NKKMB2011SS2W13-BC
|
Heilind Electronics | Americas - 2 in Stock |
|
$7.4688 / $9.5600 | Buy Now |
Part Details for MB2011SS2W13-BC
MB2011SS2W13-BC CAD Models
MB2011SS2W13-BC Part Data Attributes
|
MB2011SS2W13-BC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2011SS2W13-BC
NKK Switches
Bracket PC Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |