Part Details for MB2061SB1W01-5A-A by NKK Switches
Overview of MB2061SB1W01-5A-A by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2061SB1W01-5A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4015
|
Newark | Large Bushing Miniature Pushbutton |Nkk Switches MB2061SB1W01-5A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MB2061SB1W01-5A-A
MB2061SB1W01-5A-A CAD Models
MB2061SB1W01-5A-A Part Data Attributes
|
MB2061SB1W01-5A-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2061SB1W01-5A-A
NKK Switches
Bushing Mount Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Rectangular, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |