Part Details for MB2061SB1W01-CA by NKK Switches
Overview of MB2061SB1W01-CA by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for MB2061SB1W01-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4000
|
Newark | Large Bushing Miniature Pushbutton |Nkk Switches MB2061SB1W01-CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MB2061SB1W01-CA-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$13.0727 / $19.3500 | Buy Now |
DISTI #
360-2576-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$11.3900 | Buy Now |
Part Details for MB2061SB1W01-CA
MB2061SB1W01-CA CAD Models
MB2061SB1W01-CA Part Data Attributes
|
MB2061SB1W01-CA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2061SB1W01-CA
NKK Switches
Large Bushing Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | BLACK | |
Actuator Length | 0.523 inch | |
Actuator Material | POLYSTYRENE | |
Actuator Travel | 1.8034 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 42.2656 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for MB2061SB1W01-CA
This table gives cross-reference parts and alternative options found for MB2061SB1W01-CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2061SB1W01-CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2061SB3W05-DC | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W01-CA vs MB2061SB3W05-DC |
820K1M1VQJ84/UL62 | Pushbutton Switch, DPDT, On-(on), Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | MB2061SB1W01-CA vs 820K1M1VQJ84/UL62 |
MB2061SB3W03-EC-AT528 | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2061SB1W01-CA vs MB2061SB3W03-EC-AT528 |
MB2061LD3W01-BA | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | MB2061SB1W01-CA vs MB2061LD3W01-BA |
MB2061SB1W08-DC | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W01-CA vs MB2061SB1W08-DC |
MB2061SB1W07-BB | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W01-CA vs MB2061SB1W07-BB |
MB2061SB3W07-CA | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W01-CA vs MB2061SB3W07-CA |
MB2061SB3W02-BC | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | MB2061SB1W01-CA vs MB2061SB3W02-BC |
MB2061SB3W01-BB | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | MB2061SB1W01-CA vs MB2061SB3W01-BB |
MB2061SS1W05-CA | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W01-CA vs MB2061SS1W05-CA |