Part Details for MB2061SB1W03 by NKK Switches
Overview of MB2061SB1W03 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2061SB1W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4022
|
Newark | Pb Switch, Dpdt, 6A, 125Vac, Solder, Product Range:Mb2000 Series, Panel Cutout Diameter:12.5Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Ip Rating:- Rohs Compliant: Yes |Nkk Switches MB2061SB1W03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$2.0500 | Buy Now |
DISTI #
70192312
|
RS | LARGE BUSHING MINIATURE PUSHBUTTON | NKK Switches MB2061SB1W03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 30 |
|
$8.3100 / $10.7900 | Buy Now |
|
Powell Electronics | LARGE BUSHING MINIATURE PUSHBUTTON Min Qty: 1 | 977 |
|
$6.6800 / $9.8900 | Buy Now |
Part Details for MB2061SB1W03
MB2061SB1W03 CAD Models
MB2061SB1W03 Part Data Attributes
|
MB2061SB1W03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2061SB1W03
NKK Switches
Large Bushing Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Rear; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |