Part Details for MB2061SS4W01 by NKK Switches
Overview of MB2061SS4W01 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2061SS4W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4120
|
Newark | Bushing Mount Miniature Pushbutton |Nkk Switches MB2061SS4W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MB2061SS4W01
|
TTI | Pushbutton Switches ON(ON) .335" BUSHING SOLDER LUG 6A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 19 In Stock |
|
$8.5100 | Buy Now |
Part Details for MB2061SS4W01
MB2061SS4W01 CAD Models
MB2061SS4W01 Part Data Attributes:
|
MB2061SS4W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2061SS4W01
NKK Switches
Bushing Mount Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |