Part Details for MB2065LD3G01-BA by NKK Switches
Overview of MB2065LD3G01-BA by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2065LD3G01-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4125
|
Newark | Bushing Mount Miniature Pushbutton |Nkk Switches MB2065LD3G01-BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MB2065LD3G01-BA-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
78 In Stock |
|
$7.3350 / $8.9400 | Buy Now |
Part Details for MB2065LD3G01-BA
MB2065LD3G01-BA CAD Models
MB2065LD3G01-BA Part Data Attributes
|
MB2065LD3G01-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2065LD3G01-BA
NKK Switches
Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.41 inch | |
Actuator Travel | 4.445 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | SPLASH PROOF | |
Body Breadth | 7.8994 mm | |
Body Height | 41.2242 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.335 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for MB2065LD3G01-BA
This table gives cross-reference parts and alternative options found for MB2065LD3G01-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2065LD3G01-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2065SD1G01-BA | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | MB2065LD3G01-BA vs MB2065SD1G01-BA |
MB2065SS1G01-BA | Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | MB2065LD3G01-BA vs MB2065SS1G01-BA |
MB2065LD1G01-BA | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | MB2065LD3G01-BA vs MB2065LD1G01-BA |
MB2065SD3G01-BA | Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | MB2065LD3G01-BA vs MB2065SD3G01-BA |