Part Details for MB2065LD3G01 by NKK Switches
Overview of MB2065LD3G01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2065LD3G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4124
|
Newark | Bushing Mount Miniature Pushbutton |Nkk Switches MB2065LD3G01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MB2065LD3G01
MB2065LD3G01 CAD Models
MB2065LD3G01 Part Data Attributes
|
MB2065LD3G01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2065LD3G01
NKK Switches
Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |