Part Details for MB2065LS1W01-CC by NKK Switches
Overview of MB2065LS1W01-CC by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB2065LS1W01-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4135
|
Newark | Bushing Mount Miniature Pushbutton |Nkk Switches MB2065LS1W01-CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $10.6800 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE PUSHBUTTON Min Qty: 1 | 30 |
|
$5.4100 / $8.0000 | Buy Now |
Part Details for MB2065LS1W01-CC
MB2065LS1W01-CC CAD Models
MB2065LS1W01-CC Part Data Attributes
|
MB2065LS1W01-CC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2065LS1W01-CC
NKK Switches
Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER |