There are no models available for this part yet.
Overview of MB2065LS1W01 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB2065LS1W01 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X3285
|
Newark | Bushing Mount Miniature Pushbutton |Nkk Switches MB2065LS1W01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Powell Electronics | BUSHING MOUNT MINIATURE PUSHBUTTON Min Qty: 1 | 30 |
|
$5.0000 / $7.4100 | Buy Now |
CAD Models for MB2065LS1W01 by NKK Switches
Part Data Attributes for MB2065LS1W01 by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Switch Type
|
MINIATURE SWITCH
|
Want to compare parts?
-
NKK SwitchesBushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-IlluminatedVS
-