Part Details for MB2065LS1W03 by NKK Switches
Overview of MB2065LS1W03 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2065LS1W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB2065LS1W03-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
30 In Stock |
|
$7.5896 / $8.8500 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE PUSHBUTTON Min Qty: 1 | 27 |
|
$5.4600 / $8.0800 | Buy Now |